CAD | USD
Favorite

H2019NLT Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Price & Procurement
5,184 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.57000 $11.57
10 8.78700 $87.87
25 8.55680 $213.92
50 7.86280 $393.14
100 7.40040 $740.04
250 7.16912 $1,792.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-1534-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $6.30713
  • Digi-Reel®  : 553-1534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,184 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-1333-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,616 - Immediate
  • Unit Price: $10.51000

H2019NLT

Datasheet
Digi-Key Part Number 553-1534-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number H2019NLT
Copy  
Description XFRMR MAGNT MOD 1PORT POE 10/100
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max) 0.240" (6.10mm)
Operating Temperature 0°C ~ 70°C
Weight 0.04 oz (1.14 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PT61017PEL

PULSE XFMR 1CT:1CT 350UH

Bourns Inc.

$2.61000 Details

H2019NL

MODULE XFRMR VOIP SGL LAN 16SOIC

Pulse Electronics Network

$10.51000 Details

ENC424J600-I/PT

IC ETHERNET CTRLR W/SPI 44-TQFP

Microchip Technology

$6.03000 Details

HX6096NLT

PULSE XFMR 1CT:1CT TX/RX

Pulse Electronics Network

$12.87000 Details

H1102NLT

XFRMR MAGNETIC 1PORT 1:1 10/100

Pulse Electronics Network

$9.07000 Details

HD01-T

BRIDGE RECT 1P 100V 800MA 4-DIP

Diodes Incorporated

$0.65000 Details
Additional Resources
Standard Package 1
Other Names 553-1534-1