CAD | USD
Favorite

Price & Procurement
2,156 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.17000 $4.17
10 3.33700 $33.37
25 2.71160 $67.79
50 2.64220 $132.11
100 2.57260 $257.26
250 2.50308 $625.77
500 2.48224 $1,241.12
1,000 2.19716 $2,197.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-2291-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.12701
  • Digi-Reel®  : 553-2291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,156 - Immediate
  • Unit Price: Digi-Reel®

CX2047LNLT

Datasheet
Digi-Key Part Number 553-2291-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2047LNLT
Copy  
Description BALUN 500KHZ-300MHZ 50/50 5SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

RF Balun 500KHz ~ 300MHz 50 / 50Ohm 5-SMD Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 500KHz ~ 300MHz
Impedance - Unbalanced/Balanced 50 / 50Ohm
Phase Difference -
Insertion Loss (Max) 4.0dB
Return Loss (Min) -
Package / Case 5-SMD Module
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX2041NLT

BALUN 50KHZ-450MHZ 75/75 5SMD

Pulse Electronics Network

$4.54000 Details

CX2045LNLT

BALUN 3MHZ-300MHZ 5SMD

Pulse Electronics Network

$4.97000 Details

MABAES0060

BALUN 300KHZ-200MHZ 1:1 6SMD

M/A-Com Technology Solutions

$4.88000 Details

EX2024NL

XFRMR LAN ISOL 10BASET 1:2.5 SMD

Pulse Electronics Network

$8.52000 Details

ATB3225-75034CT

BALUN 1MHZ-100MHZ 3:4 1210

TDK Corporation

$3.03000 Details

CX2045LNL

BALUN 3MHZ-300MHZ 1:2 SMD

Pulse Electronics Network

$4.53000 Details
Additional Resources
Standard Package 1
Other Names 553-2291-1