Add To Favorites
PE64909B-Z RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 10-QFN (2x2)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
101 1.13574 $114.71
1,000 1.02978 $1,029.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1082-1-ND
Copy   1046-1082-1-ND
Quantity Available 8,021
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE64909B-Z

Copy   PE64909B-Z
Description IC RF DTC 100-3000MHZ 10QFN
Copy   IC RF DTC 100-3000MHZ 10QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 10-QFN (2x2)

Copy   RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 10-QFN (2x2)
Documents & Media
Datasheets PE64909 Specification
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®, DuNE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Digitally Tunable Capacitor
Frequency 100MHz ~ 3GHz
RF Type General Purpose
Secondary Attributes SPI Interface
Package / Case 10-UFQFN Exposed Pad
Supplier Device Package 10-QFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PE64906B-Z - pSemi | 1046-1079-1-ND DigiKey Electronics
  • PE64906B-Z
  • pSemi
  • IC RF DTC 100-3000MHZ 10QFN
  • Unit Price $1.14000
  • 1046-1079-1-ND
  • PE64102B-Z - pSemi | 1046-1066-1-ND DigiKey Electronics
  • PE64102B-Z
  • pSemi
  • RF DTC 100MHZ-3GHZ 12QFN
  • Unit Price $1.09000
  • 1046-1066-1-ND
  • EK64909-12 - pSemi | 1046-1076-ND DigiKey Electronics
  • EK64909-12
  • pSemi
  • KIT EVAL FOR PE64909
  • Unit Price $254.42000
  • 1046-1076-ND
  • PE64904C-Z - pSemi | 1046-1054-1-ND DigiKey Electronics
  • PE64904C-Z
  • pSemi
  • IC RF DTC 100MHZ-3GHZ 10QFN
  • Unit Price $3.44000
  • 1046-1054-1-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1082-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1082-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.02978
  • Digi-Reel® ? : 1046-1082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,021 - Immediate
  • Unit Price: Digi-Reel®

07:26:01 8/21/2019