CAD | USD
Favorite

PE44820B-X RF IC Phase Shifter Radar 1.7GHz ~ 2.2GHz 32-QFN (5x5)
Price & Procurement
9,729 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.25000 $16.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

PE44820B-X

Datasheet
Digi-Key Part Number 1046-1144-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PE44820B-X
Copy  
Description IC PHASE SHIFT 8-BIT 32-QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF IC Phase Shifter Radar 1.7GHz ~ 2.2GHz 32-QFN (5x5)

Copy  
Documents & Media
Datasheets PE44820 Datasheet
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging Digi-Reel® 
Part Status Active
Function Phase Shifter
Frequency 1.7GHz ~ 2.2GHz
RF Type Radar
Secondary Attributes -
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EK44820-02

KIT EVALUATION FOR PE44820

pSemi

$552.83000 Details
You May Also Be Interested In

PS214-315

IC PHASE SHIFTER 1700-2800MHZ LG

Skyworks Solutions Inc.

$0.96522 Details

EK44820-02

KIT EVALUATION FOR PE44820

pSemi

$552.83000 Details

PE43705B-Z

RF ATTENUATOR 31.75DB 32VFQFN

pSemi

$19.16000 Details

MAPS-010163-TR0500

PHASE SHIFTER 6-BIT 1.4-2.4GHZ

M/A-Com Technology Solutions

$86.62000 Details

1950

JUMPER WIRE F TO F 6" 28AWG

Adafruit Industries LLC

$2.77000 Details

1954

JUMPER WIRE M TO F 6" 28AWG

Adafruit Industries LLC

$2.77000 Details
Additional Resources
Standard Package 1
Other Names 1046-1144-6