Add To Favorites
PE42424A-Z RF Switch IC 802.11a/b/g/n/ac SPDT 6GHz 50Ohm 6-DFN (1.5x1.5)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.10000 $2.10
101 1.46891 $148.36
1,000 0.98435 $984.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1046-1119-1-ND
Copy   1046-1119-1-ND
Quantity Available 13,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE42424A-Z

Copy   PE42424A-Z
Description IC RF SWITCH SPDT 6GHZ 6DFN
Copy   IC RF SWITCH SPDT 6GHZ 6DFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC 802.11a/b/g/n/ac SPDT 6GHz 50Ohm 6-DFN (1.5x1.5)

Copy   RF Switch IC 802.11a/b/g/n/ac SPDT 6GHz 50Ohm 6-DFN (1.5x1.5)
Documents & Media
Datasheets PE42424 Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type 802.11a/b/g/n/ac
Topology Reflective
Circuit SPDT
Frequency Range 100MHz ~ 6GHz
Isolation 48dB
Insertion Loss 0.8dB
Test Frequency 2.4GHz, 2.5GHz
P1dB 41dBm
IIP3 61dBm
Features -
Impedance 50Ohm
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-DFN (1.5x1.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EK42424-01 - pSemi | 1046-1120-ND DigiKey Electronics
  • EK42424-01
  • pSemi
  • EVAL BOARD SPDT SWITCH PE42424
  • Unit Price $143.87000
  • 1046-1120-ND
You May Also Be Interested In
  • PE42423MLBA-Z - pSemi | 1046-1103-1-ND DigiKey Electronics
  • PE42423MLBA-Z
  • pSemi
  • IC RF SWITCH SPDT 6GHZ 16QFN
  • Unit Price $2.92000
  • 1046-1103-1-ND
  • MASW-000936-14000T - M/A-Com Technology Solutions | 1465-1353-1-ND DigiKey Electronics
  • MASW-000936-14000T
  • M/A-Com Technology Solutions
  • IC RF SWITCH SPDT 6GHZ 16QFN
  • Unit Price $16.55000
  • 1465-1353-1-ND
  • SKY13489-001 - Skyworks Solutions Inc. | 863-1809-1-ND DigiKey Electronics
  • SKY13489-001
  • Skyworks Solutions Inc.
  • IC RF SWITCH SPDT 2.7GHZ 6WLCSP
  • Unit Price $1.73000
  • 863-1809-1-ND
  • NFE31PT222Z1E9L - Murata Electronics | 490-2547-1-ND DigiKey Electronics
  • NFE31PT222Z1E9L
  • Murata Electronics
  • FILTER LC(T) 2200PF SMD
  • Unit Price $0.82000
  • 490-2547-1-ND
  • PE43711B-Z - pSemi | 1046-1138-1-ND DigiKey Electronics
  • PE43711B-Z
  • pSemi
  • RF ATTENUATOR 31.5DB 50OHM 24QFN
  • Unit Price $11.27000
  • 1046-1138-1-ND
Additional Resources
Standard Package ? 1
Other Names 1046-1119-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1046-1119-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.98435
  • Digi-Reel® ? : 1046-1119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,860 - Immediate
  • Unit Price: Digi-Reel®

19:58:49 8/23/2019