CAD | USD
Favorite

VLA541-01R Low-Side Gate Driver IC Non-Inverting Module
Price & Procurement
15 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 17.99000 $17.99
10 16.53400 $165.34

Submit a request for quotation on quantities greater than those displayed.

VLA541-01R

Datasheet
Digi-Key Part Number 835-1190-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VLA541-01R
Copy  
Description IC GATE DRVR LOW-SIDE MODULE
Copy  
Detailed Description

Low-Side Gate Driver IC Non-Inverting Module

Copy  
Documents & Media
Datasheets VLA541‐01R
PCN Obsolescence/ EOL VLA541-01R OBS 1/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Powerex Inc.
Series -
Packaging Bulk 
Part Status Obsolete
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT
Voltage - Supply 14V ~ 17V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
Rise / Fall Time (Typ) 300ns, 300ns
Operating Temperature -20°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 14-SIP Module, 12 Leads
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 835-1190
VLA541-01R-ND
VLA541?01R