CAD | USD
Add To Favorites
TNY274GN-TL Converter Offline Flyback Topology 132kHz SMD-8C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.24900 $22.49
25 2.13400 $53.35
100 1.75330 $175.33
250 1.63892 $409.73
500 1.44834 $724.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 596-1109-6-ND
Copy   596-1109-6-ND
Quantity Available 32,337
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TNY274GN-TL

Copy   TNY274GN-TL
Description IC OFFLINE SWIT OVP OTP HV 8SMD
Copy   IC OFFLINE SWIT OVP OTP HV 8SMD
Detailed Description

Converter Offline Flyback Topology 132kHz SMD-8C

Copy   Converter Offline Flyback Topology 132kHz SMD-8C
Documents & Media
Datasheets TNY274-280
Featured Product PI Expert Power Supply Design Software
Reference Design Library DER-113: 5V @ 1A, 85 ~ 265 VAC in
PCN Assembly/Origin Improved Passivation 23/Jun/2015
Catalog Page 1099 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series TinySwitch®-III
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 65%
Frequency - Switching 132kHz
Power (Watts) 11W
Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features EN
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SMD (7 Leads), Gull Wing
Supplier Device Package SMD-8C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • TNY274GN - Power Integrations | TNY274GN-ND DigiKey Electronics
  • TNY274GN
  • Power Integrations
  • IC OFFLINE SWIT OVP OTP HV 8SMD
  • Unit Price $1.01791
  • TNY274GN-ND
  • TNY284DG-TL - Power Integrations | 596-1610-1-ND DigiKey Electronics
  • TNY284DG-TL
  • Power Integrations
  • IC OFF-LINE SWITCH PWM 8SO
  • Unit Price $1.83000
  • 596-1610-1-ND
Additional Resources
Standard Package ? 1
Other Names 596-1109-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1109-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $1.03334
  • Cut Tape (CT) ? : 596-1109-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,337 - Immediate
  • Unit Price: $2.52000
  • Tube ? : TNY274GN-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.01791

11:27:08 9/17/2019