Add To Favorites
LNK624DG-TL Converter Offline Flyback Topology 100kHz SO-8C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.39300 $23.93
25 2.16000 $54.00
100 1.89030 $189.03
250 1.65888 $414.72
500 1.46600 $733.00
1,000 1.15737 $1,157.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1572-1-ND
Copy   596-1572-1-ND
Quantity Available 7,434
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNK624DG-TL

Copy   LNK624DG-TL
Description IC OFFLINE SWIT OTP OCP CV 8SOP
Copy   IC OFFLINE SWIT OTP OCP CV 8SOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Flyback Topology 100kHz SO-8C

Copy   Converter Offline Flyback Topology 100kHz SO-8C
Documents & Media
Datasheets LNK623-26
Featured Product LinkSwitch CV
PI Expert Power Supply Design Software
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-CV
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 725V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 54%
Frequency - Switching 100kHz
Power (Watts) 11W
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • LNK623DG-TL - Power Integrations | 596-1571-1-ND DigiKey Electronics
  • LNK623DG-TL
  • Power Integrations
  • IC OFFLINE SWIT OTP OCP CV 8SOP
  • Unit Price $2.58000
  • 596-1571-1-ND
  • LNK625DG-TL - Power Integrations | 596-1573-1-ND DigiKey Electronics
  • LNK625DG-TL
  • Power Integrations
  • IC OFFLINE SWIT OTP OCP CV 8SOP
  • Unit Price $2.60000
  • 596-1573-1-ND
Additional Resources
Standard Package ? 1
Other Names 596-1572-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1572-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.04905
  • Digi-Reel® ? : 596-1572-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,434 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 596-1251-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,799 - Immediate
  • Unit Price: $2.57000

02:14:46 5/19/2019