Add To Favorites
LNK362DN-TL Converter Offline Flyback Topology 132kHz SO-8C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 1.99600 $19.96
25 1.80240 $45.06
100 1.57720 $157.72
250 1.38408 $346.02
500 1.22312 $611.56
1,000 0.96562 $965.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 596-1132-6-ND
Copy   596-1132-6-ND
Quantity Available 6,367
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNK362DN-TL

Copy   LNK362DN-TL
Description IC OFFLINE SWIT HV 8SOIC
Copy   IC OFFLINE SWIT HV 8SOIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Flyback Topology 132kHz SO-8C

Copy   Converter Offline Flyback Topology 132kHz SO-8C
Documents & Media
Datasheets LNK362-64
Featured Product PI Expert Power Supply Design Software
Reference Design Library DAK-89: 2W, 6.2V @ 322mA, 90~264VAC
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-XT
Packaging ? Digi-Reel® ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 60%
Frequency - Switching 132kHz
Power (Watts) 2.8W
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TNY284DG-TL - Power Integrations | 596-1610-1-ND DigiKey Electronics
  • TNY284DG-TL
  • Power Integrations
  • IC OFF-LINE SWITCH PWM 8SO
  • Unit Price $1.86000
  • 596-1610-1-ND
  • NCP1014ST100T3G - ON Semiconductor | NCP1014ST100T3GOSCT-ND DigiKey Electronics
  • NCP1014ST100T3G
  • ON Semiconductor
  • IC CTLR/MOSFET 100KHZ SOT223
  • Unit Price $1.73000
  • NCP1014ST100T3GOSCT-ND
  • UCC28740DR - Texas Instruments | 296-41059-1-ND DigiKey Electronics
  • UCC28740DR
  • Texas Instruments
  • IC REG CTRLR FLYBK ISO 7SOIC
  • Unit Price $1.95000
  • 296-41059-1-ND
  • VIPER22ASTR-E - STMicroelectronics | 497-8167-1-ND DigiKey Electronics
  • VIPER22ASTR-E
  • STMicroelectronics
  • IC OFFLINE SWIT PWM SMPS 8SOIC
  • Unit Price $2.06000
  • 497-8167-1-ND
Additional Resources
Standard Package ? 1
Other Names 596-1132-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1132-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.87526
  • Cut Tape (CT) ? : 596-1132-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,367 - Immediate
  • Unit Price: $2.26000
  • Tube ? : 596-1709-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,170 - Immediate
  • Unit Price: $1.24000

15:39:28 6/16/2019