CAD | USD
Favorite

LNK362DG-TL Converter Offline Flyback Topology 132kHz SO-8C
Price & Procurement
6,932 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.06000 $2.06
10 1.84000 $18.40
25 1.74720 $43.68
100 1.34160 $134.16
250 1.18564 $296.41
500 1.12324 $561.62
1,000 0.87363 $873.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 596-1241-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,798 - Immediate
  • Unit Price: $1.20000
  • Tape & Reel (TR)  : 596-1708-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.84819
  • Cut Tape (CT)  : 596-1708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,932 - Immediate
  • Unit Price: $2.06000

LNK362DG-TL

Datasheet
Digi-Key Part Number 596-1708-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LNK362DG-TL
Copy  
Description IC OFFLINE SWIT HV 8SOP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Flyback Topology 132kHz SO-8C

Copy  
Documents & Media
Datasheets LNK362-64
Featured Product PI Expert Power Supply Design Software
Product Attributes
Type Description Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-XT
Packaging Digi-Reel® 
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 60%
Frequency - Switching 132kHz
Power (Watts) 2.8W
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LNK362DG

IC OFFLINE SWIT HV 8SOP

Power Integrations

$1.20000 Details

TNY284DG-TL

IC OFF-LINE SWITCH PWM 8SO

Power Integrations

$1.70000 Details
Additional Resources
Standard Package 1
Other Names 596-1708-6