Add To Favorites
LNK304DN-TL Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 2.12000 $21.20
25 1.91560 $47.89
100 1.67600 $167.60
250 1.47076 $367.69
500 1.29972 $649.86
1,000 1.02610 $1,026.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 596-1129-1-ND
Copy   596-1129-1-ND
Quantity Available 49,503
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNK304DN-TL

Copy   LNK304DN-TL
Description IC OFFLINE SWIT OCP 8SOIC
Copy   IC OFFLINE SWIT OCP 8SOIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C

Copy   Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C
Product Attributes Select All
Categories
Manufacturer Power Integrations
Series LinkSwitch®-TN
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Buck, Buck-Boost, Flyback
Voltage - Supply (Vcc/Vdd) -
Duty Cycle 69%
Frequency - Switching 66kHz
Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit
Control Features -
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package SO-8C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • RDK-138 - Power Integrations | 596-1197-ND DigiKey Electronics
  • RDK-138
  • Power Integrations
  • KIT REF DESIGN 1.2W PS TN FAMILY
  • Unit Price $148.29000
  • 596-1197-ND
You May Also Be Interested In
  • LNK304DN - Power Integrations | 596-1562-ND DigiKey Electronics
  • LNK304DN
  • Power Integrations
  • IC OFFLINE SWIT OCP 8SOIC
  • Unit Price $2.27000
  • 596-1562-ND
  • LNK304DG-TL - Power Integrations | 596-1237-1-ND DigiKey Electronics
  • LNK304DG-TL
  • Power Integrations
  • IC OFFLINE SWIT OCP 8SOP
  • Unit Price $2.40000
  • 596-1237-1-ND
  • ESP8266EX - Espressif Systems | 1904-1001-1-ND DigiKey Electronics
  • ESP8266EX
  • Espressif Systems
  • SMD IC ESP8266EX, QFN32-PIN, 5_5
  • Unit Price $2.51000
  • 1904-1001-1-ND
Additional Resources
Standard Package ? 1
Other Names 596-1129-1
LNK304DNTL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 596-1129-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 47,500 - Immediate
  • Unit Price: $0.93007
  • Digi-Reel® ? : 596-1129-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,503 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 596-1562-ND
  • Minimum Quantity: 1
  • Quantity Available: 937 - Immediate
  • Unit Price: $2.27000

05:12:18 1/17/2019