CAD | USD

Photo Not Available
6901-180 Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 15.0' (4.57m)
Price & Procurement
0 In Stock

6901-180

Digi-Key Part Number 6901-180-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6901-180
Copy  
Description CABLE RCA PLUG/RCA PLUG 15' YEL
Copy  
Detailed Description

Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 15.0' (4.57m)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pomona Electronics
Series -
Part Status Obsolete
1st Connector Phono (RCA) Plug
2nd Connector Phono (RCA) Plug
Channels Mono
Length 15.0' (4.57m)
Color Black
Shielding -
Usage Patch
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1