Photo Not Available
6898-180 Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 15.0' (4.57m)
Product Overview
Digi-Key Part Number 6898-180-ND
Copy   6898-180-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6898-180

Copy   6898-180
Description CABLE RCA PLUG/RCA PLUG 15' BLK
Copy   CABLE RCA PLUG/RCA PLUG 15' BLK
Detailed Description

Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 15.0' (4.57m)

Copy   Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 15.0' (4.57m)
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series -
Part Status Obsolete
1st Connector Phono (RCA) Plug
2nd Connector Phono (RCA) Plug
Channels Mono
Length 15.0' (4.57m)
Color Black
Shielding -
Usage Patch
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

10:26:58 7/23/2019