Photo Not Available
6896-180 Cable Mono Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 15.0' (4.57m)
Product Overview
Digi-Key Part Number 6896-180-ND
Copy   6896-180-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6896-180

Copy   6896-180
Description CABLE 2RCA PLUGS/2RCA PLUGS 15'
Copy   CABLE 2RCA PLUGS/2RCA PLUGS 15'
Detailed Description

Cable Mono Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 15.0' (4.57m)

Copy   Cable Mono Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 15.0' (4.57m)
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series -
Part Status Obsolete
1st Connector Phono (RCA) Plug (2)
2nd Connector Phono (RCA) Plug (2)
Channels Mono
Length 15.0' (4.57m)
Color Black
Shielding -
Usage Patch
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

23:24:32 7/23/2019