CAD | USD
Favorite

5157-0 Connector Strain Relief For RG-174, 187, 188 Cables
Price & Procurement
136 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
25 1.93120 $48.28
50 1.83000 $91.50
100 1.74840 $174.84

Submit a request for quotation on quantities greater than those displayed.

5157-0

Datasheet
Digi-Key Part Number 501-1942-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5157-0
Copy  
Description CONN STRN RELIEF FOR RG174 187
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Connector Strain Relief For RG-174, 187, 188 Cables

Copy  
Documents & Media
Datasheets 5155/56/57 Series
Product Training Modules RF Connectors, Adapters, and Kits
Product Attributes
Type Description Select All
Categories
Manufacturer Pomona Electronics
Series -
Part Status Active
Connector Style -
Accessory Type Strain Relief
For Use With/Related Products RG-174, 187, 188 Cables
Body Material Polyvinyl Chloride (PVC)
Body Finish -
Features Color Coded
Color Black
Center Contact Material -
Center Contact Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1917959
501-1942
5157-0-ND