Photo Not Available
5092-K-48 Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 4.0' (1.22m)
Product Overview
Digi-Key Part Number 5092-K-48-ND
Copy   5092-K-48-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5092-K-48

Copy   5092-K-48
Description PHONO PLUG RG174/U 48"
Copy   PHONO PLUG RG174/U 48"
Detailed Description

Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 4.0' (1.22m)

Copy   Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 4.0' (1.22m)
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series 5092
Part Status Obsolete
1st Connector Phono (RCA) Plug
2nd Connector Phono (RCA) Plug
Channels Mono
Length 4.0' (1.22m)
Color Black
Shielding Unshielded
Usage Patch
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

16:08:15 7/21/2019