CAD | USD

Photo Not Available
4658 Metal, Aluminum Cover, Lid 4.120" L x 1.370" W x 0.063" H (104.65mm x 34.80mm x 1.60mm) Unpainted
Price & Procurement
0 In Stock

4658

Digi-Key Part Number 4658PO-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4658
Copy  
Description REPLACEMENT COVER "J" ALUM BOX
Copy  
Detailed Description

Metal, Aluminum Cover, Lid 4.120" L x 1.370" W x 0.063" H (104.65mm x 34.80mm x 1.60mm) Unpainted

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pomona Electronics
Series -
Part Status Obsolete
Type Cover, Lid
Features -
For Use With/Related Products Size J Boxes
Size / Dimension 4.120" L x 1.370" W x 0.063" H (104.65mm x 34.80mm x 1.60mm)
Color Unpainted
Material Metal, Aluminum
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With

4655

BOX ALUM BLUE 4.25"L X 1.5"W

Pomona Electronics

$54.84000 Details
Additional Resources
Standard Package 2
Other Names 4658PO