Photo Not Available
4279N-60 Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 5.0' (1.52m)
Product Overview
Digi-Key Part Number 4279N-60-ND
Copy   4279N-60-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4279N-60

Copy   4279N-60
Description CABLE BANTAM PLUGS 60" NICKEL
Copy   CABLE BANTAM PLUGS 60" NICKEL
Detailed Description

Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 5.0' (1.52m)

Copy   Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 5.0' (1.52m)
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series 4279
Part Status Obsolete
1st Connector Bantam Plug
2nd Connector Bantam Plug
Channels Stereo (3 Conductor, TRS)
Length 5.0' (1.52m)
Color Gray
Shielding Shielded
Usage Patch
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

21:26:14 7/20/2019