CAD | USD

Photo Not Available
4279N-24 Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 2.0' (61.00cm)
Price & Procurement
0 In Stock

4279N-24

Digi-Key Part Number 4279N-24-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4279N-24
Copy  
Description CABLE BANTAM PLUGS 24" NICKEL
Copy  
Detailed Description

Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 2.0' (61.00cm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pomona Electronics
Series 4279
Part Status Obsolete
1st Connector Bantam Plug
2nd Connector Bantam Plug
Channels Stereo (3 Conductor, TRS)
Length 2.0' (61.00cm)
Color Gray
Shielding Shielded
Usage Patch
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1