Photo Not Available
4279-144 Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 12.0' (3.66m)
Product Overview
Digi-Key Part Number 4279-144-ND
Copy   4279-144-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4279-144

Copy   4279-144
Description CABLE BANTAM PHONE PLUGS 144"
Copy   CABLE BANTAM PHONE PLUGS 144"
Detailed Description

Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 12.0' (3.66m)

Copy   Cable Stereo (3 Conductor, TRS) Bantam Plug To Bantam Plug 12.0' (3.66m)
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series 4279
Part Status Obsolete
1st Connector Bantam Plug
2nd Connector Bantam Plug
Channels Stereo (3 Conductor, TRS)
Length 12.0' (3.66m)
Color Gray
Shielding Shielded
Usage Patch
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: 501-1633-ND
  • Description: CABLE BANTAM PHONE PLUGS 72"
  • Quantity Available: 9 - Immediate
  • Digi-Key Part Number: 501-2102-ND
  • Description: CABLE BANTAM PHONE PLUGS 60"
  • Quantity Available: 10 - Immediate
  • Digi-Key Part Number: 4279-48-ND
  • Description: CABLE BANTAM PHONE PLUGS 48"
  • Quantity Available: 0
  • Digi-Key Part Number: 4279-36-ND
  • Description: CABLE BANTAM PHONE PLUGS 36"
  • Quantity Available: 0
  • Digi-Key Part Number: 501-1987-ND
  • Description: CABLE BANTAM PHONE PLUGS 24"
  • Quantity Available: 6 - Immediate

00:26:40 7/18/2019