CAD | USD

Photo Not Available
3729 Metal, Aluminum Cover, Lid 2.500" L x 1.150" W x 0.080" H (63.50mm x 29.21mm x 2.03mm) Unpainted
Price & Procurement
0 In Stock
Digi-Key Part Number 3729-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3729
Copy  
Description COVER FLANGE MOUNT FOR MINI BOX
Copy  
Detailed Description

Metal, Aluminum Cover, Lid 2.500" L x 1.150" W x 0.080" H (63.50mm x 29.21mm x 2.03mm) Unpainted

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Pomona Electronics
Series -
Part Status Obsolete
Type Cover, Lid
Features -
For Use With/Related Products Miniature Boxes
Size / Dimension 2.500" L x 1.150" W x 0.080" H (63.50mm x 29.21mm x 2.03mm)
Color Unpainted
Material Metal, Aluminum
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1