Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 45.49000 $45.49
25 43.21880 $1,080.47
50 40.94440 $2,047.22
100 39.12470 $3,912.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 501-2159-ND
Copy   501-2159-ND
Quantity Available 26
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2249-K-60

Copy   2249-K-60
Description CBL ASSY BNC PLUG-PLUG RG174 5'
Copy   CBL ASSY BNC PLUG-PLUG RG174 5'
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Cable Assembly Coaxial BNC to BNC Male to Male RG-174 60.0" (1.5m) 5.0'

Copy   Cable Assembly Coaxial BNC to BNC Male to Male RG-174 60.0" (1.5m) 5.0'
Documents & Media
Datasheets 2249 Series
Product Attributes Select All
Categories
Manufacturer Pomona Electronics
Series -
Part Status Active
Gender Male to Male
Style BNC to BNC
1st Connector BNC Male Plug
2nd Connector BNC Male Plug
Length 60.0" (1.5m) 5.0'
Cable Type RG-174
Impedance 50 Ohms
Color Black
Features Shielded
Operating Temperature -40°C ~ 75°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 2249-K-48 - Pomona Electronics | 501-1501-ND DigiKey Electronics
  • 2249-K-48
  • Pomona Electronics
  • CBL ASSY BNC PLUG-PLUG RG174 4'
  • Unit Price $48.45000
  • 501-1501-ND
  • 2249-K-120 - Pomona Electronics | 501-1496-ND DigiKey Electronics
  • 2249-K-120
  • Pomona Electronics
  • CBL ASSY BNC PLUG RG174 10'
  • Unit Price $54.50000
  • 501-1496-ND
  • 2249-K-36 - Pomona Electronics | 501-1582-ND DigiKey Electronics
  • 2249-K-36
  • Pomona Electronics
  • CBL ASSY BNC PLUG RG174 36"
  • Unit Price $45.42000
  • 501-1582-ND
  • 2249-K-72 - Pomona Electronics | 501-1475-ND DigiKey Electronics
  • 2249-K-72
  • Pomona Electronics
  • CBL ASSY BNC PLUG-PLUG RG174 6'
  • Unit Price $51.47000
  • 501-1475-ND
Additional Resources
Standard Package ? 2
Other Names 1932275
2249-K-60-ND
501-2159
5995010815108
Alternate Length
  • Digi-Key Part Number: 2249-K-6-ND
  • Description: CBL ASSY BNC PLUG-PLUG RG174 6"
  • Quantity Available: 0
  • Digi-Key Part Number: 501-1501-ND
  • Description: CBL ASSY BNC PLUG-PLUG RG174 4'
  • Quantity Available: 31 - Immediate
  • Digi-Key Part Number: 501-1582-ND
  • Description: CBL ASSY BNC PLUG RG174 36"
  • Quantity Available: 67 - Immediate
  • Digi-Key Part Number: 501-2158-ND
  • Description: CBL ASSY BNC PLUG RG174 20'
  • Quantity Available: 17 - Immediate
  • Digi-Key Part Number: 501-1642-ND
  • Description: CBL ASSY BNC PLUG RG174 24"
  • Quantity Available: 40 - Immediate

07:00:35 8/19/2019