CAD | USD
Favorite

PMC-2021S2530 Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 50W 1.5A (AC/DC) 250V Surface Mount
Price & Procurement
2,494 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.11200 $31.12
25 2.98680 $74.67
50 2.79980 $139.99
100 2.73780 $273.78
250 2.17776 $544.44
500 1.99110 $995.55
1,000 1.92888 $1,928.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2010-1296-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.64040
  • Digi-Reel®  : 2010-1296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,494 - Immediate
  • Unit Price: Digi-Reel®

PMC-2021S2530

Datasheet
Digi-Key Part Number 2010-1296-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMC-2021S2530
Copy  
Description HIGH POWER SMD-REED SWITCH
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 50W 1.5A (AC/DC) 250V Surface Mount

Copy  
Documents & Media
Datasheets PMC-2021S Datsheet
Environmental Information PIC GmbH RoHS3 Cert
Featured Product SMD Reed Switches
Product Attributes
Type Description Select All
Categories
Manufacturer PIC GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 25 ~ 30AT
Release Range 5AT
Current - Switching 1.5A (AC/DC)
Voltage - Switching AC 250V
Voltage - Switching DC 200V
Power - Rated 50W
Operate Time 1ms
Release Time 0.4ms
Mounting Type Surface Mount
Termination Style Axial
Length - Overall 1.126" (28.60mm)
Size - Body 0.100" Dia x 0.787" L (2.54mm x 20.00mm)
Height Above Board -
Operating Temperature -60°C ~ 125°C
Current - Carry 2A (AC/DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2010-1296-1