CAD | USD
Favorite

PMC-0701TH1520 Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 120V Surface Mount
Price & Procurement
2,496 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.09000 $4.09
10 3.93500 $39.35
25 3.68920 $92.23
50 3.60700 $180.35
100 2.86910 $286.91
250 2.70520 $676.30
500 2.54122 $1,270.61
1,000 2.37727 $2,377.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2010-1267-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.08663
  • Digi-Reel®  : 2010-1267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,496 - Immediate
  • Unit Price: Digi-Reel®

PMC-0701TH1520

Datasheet
Digi-Key Part Number 2010-1267-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMC-0701TH1520
Copy  
Description STANDARD SMD REED SWITCH PITCH 1
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 120V Surface Mount

Copy  
Documents & Media
Datasheets PMC-0701TH Datasheet
Environmental Information PIC GmbH RoHS3 Cert
Featured Product SMD Reed Switches
Product Attributes
Type Description Select All
Categories
Manufacturer PIC GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 15 ~ 20AT
Release Range 4AT
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 120V
Voltage - Switching DC 150V
Power - Rated 10W
Operate Time 0.3ms
Release Time 0.1ms
Mounting Type Surface Mount
Termination Style Axial
Length - Overall 0.492" (12.50mm)
Size - Body 0.335" L x 0.110" W x 0.098" H (8.50mm x 2.80mm x 2.50mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Current - Carry 700mA (AC/DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package 1
Other Names 2010-1267-1