CAD | USD
Favorite

PMC-0701S1015 Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120V Surface Mount
Price & Procurement
2,960 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.20900 $32.09
25 3.08160 $77.04
50 2.88900 $144.45
100 2.82470 $282.47
250 2.24692 $561.73
500 2.05432 $1,027.16
1,000 1.99011 $1,990.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2010-1264-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.69247
  • Digi-Reel®  : 2010-1264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,960 - Immediate
  • Unit Price: Digi-Reel®

PMC-0701S1015

Datasheet
Digi-Key Part Number 2010-1264-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMC-0701S1015
Copy  
Description MICRO SMD REED SWITCH
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120V Surface Mount

Copy  
Documents & Media
Datasheets PMC-0701S Datasheet
Environmental Information PIC GmbH RoHS3 Cert
Featured Product SMD Reed Switches
Product Attributes
Type Description Select All
Categories
Manufacturer PIC GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range 4AT
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 120V
Voltage - Switching DC 150V
Power - Rated 10W
Operate Time 0.3ms
Release Time 0.1ms
Mounting Type Surface Mount
Termination Style Axial
Length - Overall 0.394" (10.00mm)
Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board -
Operating Temperature -40°C ~ 125°C
Current - Carry 700mA (AC/DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MDSM-4R-12-18

SWITCH REED SPST-NO 350MA 140V

Littelfuse Inc.

$1.31000 Details
Additional Resources
Standard Package 1
Other Names 2010-1264-1