CAD | USD
Favorite

PMC-0701F1015 Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120V Surface Mount
Price & Procurement
2,495 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
10 3.98200 $39.82
25 3.73320 $93.33
50 3.65040 $182.52
100 2.90380 $290.38
250 2.73776 $684.44
500 2.57186 $1,285.93
1,000 2.40591 $2,405.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2010-1260-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.11177
  • Digi-Reel®  : 2010-1260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
  • Unit Price: Digi-Reel®

PMC-0701F1015

Datasheet
Digi-Key Part Number 2010-1260-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PMC-0701F1015
Copy  
Description MICRO SMD REED SWITCH
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120V Surface Mount

Copy  
Documents & Media
Datasheets PMC-0701F Datasheet
Environmental Information PIC GmbH RoHS3 Cert
Featured Product SMD Reed Switches
Product Attributes
Type Description Select All
Categories
Manufacturer PIC GmbH
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range 4AT
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 120V
Voltage - Switching DC 150V
Power - Rated 10W
Operate Time 0.3ms
Release Time 0.1ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.512" (13.00mm)
Size - Body 0.276" L x 0.059" W x 0.079" H (7.00mm x 1.50mm x 2.00mm)
Height Above Board 0.079" (2.00mm)
Operating Temperature -40°C ~ 125°C
Current - Carry 700mA (AC/DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2010-1260-1