CAD | USD
Favorite

PIS-0157 Case Acrylic Black, Clear Hand Held, Cover Included 8.268" L x 5.906" W (210.00mm x 150.00mm) X 5.709" (145.00mm)
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 43.19000 $43.19
5 40.64400 $203.22
10 38.10200 $381.02
25 35.56120 $889.03
50 34.92640 $1,746.32
100 34.29140 $3,429.14
250 33.78340 $8,445.85

Submit a request for quotation on quantities greater than those displayed.

PIS-0157

Datasheet
Digi-Key Part Number 1910-1043-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIS-0157
Copy  
Description TOUCHSCREEN CASE 7INCH
Copy  
Detailed Description

Case Acrylic Black, Clear Hand Held, Cover Included 8.268" L x 5.906" W (210.00mm x 150.00mm) X 5.709" (145.00mm)

Copy  
Documents & Media
Datasheets PIS-0157
Product Attributes
Type Description Select All
Categories
Manufacturer Pi Supply
Series -
Part Status Active
Container Type Case
Platform Raspberry Pi Touchscreen
Size / Dimension 8.268" L x 5.906" W (210.00mm x 150.00mm)
Height 5.709" (145.00mm)
Area (L x W) 48.8in² (315cm²)
Design Hand Held, Cover Included
Material Acrylic
Color Black, Clear
Thickness -
Features -
Material Flammability Rating -
Note Evaluation, Development board not included with enclosure.
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

8997466

RASPBERRY PI 7" TOUCH SCREEN LCD

Raspberry Pi

$120.85000 Details

ASM-1900035-21

CASE ABS BLACK 7.76"L X 4.55"W

OKdo

$26.01000 Details

3187

SMARTIPI DISPLAY TOUCH-STAND

Adafruit Industries LLC

$30.52000 Details
Additional Resources
Standard Package 1
Other Names 0703341902612
1910-1043