CAD | USD
Favorite

2901541 RF Transceiver, Modem 2.4GHz FHSS RS-232, RS-485 250kbps
Price & Procurement
1 In Stock
Can ship immediately Factory Stock : 24
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 803.13000 $803.13
10 738.88800 $7,388.88

Submit a request for quotation on quantities greater than those displayed.

2901541

Datasheet
Digi-Key Part Number 277-11076-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2901541
Copy  
Description 2.4 GHZ RADIOLINE RADIO MODULE
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Transceiver, Modem 2.4GHz FHSS RS-232, RS-485 250kbps

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Function Transceiver, Modem
Modulation or Protocol FHSS
Frequency 2.4GHz
Applications General Purpose
Interface RS-232, RS-485
Sensitivity -106dBm
Power - Output -
Data Rate (Max) 250kbps
Features -
Voltage - Supply 19.2V ~ 30.5V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

2901540

900 MHZ RADIOLINE RADIO MODULE

Phoenix Contact

$1,101.44000 Details

2901533

I/O MODULE 3 DIG/ANALOG 3 RELAY

Phoenix Contact

$497.18000 Details

2901535

INPUT MODULE 4 DIGITAL

Phoenix Contact

$442.11000 Details
Additional Resources
Standard Package 1
Other Names 277-11076
2901541-ND
RAD-2400-IFS