CAD | USD
Favorite

1654167 Plug, 6 Position, Circular Threaded Housing To Plug, 6 Position IEEE1394 Cable Blue 6.56' (2.00m)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 128.85000 $128.85

Submit a request for quotation on quantities greater than those displayed.

1654167

Datasheet
Digi-Key Part Number 1654167-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1654167
Copy  
Description CBL IEEE1394 6POS TO 6POS 6.56'
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Plug, 6 Position, Circular Threaded Housing To Plug, 6 Position IEEE1394 Cable Blue 6.56' (2.00m)

Copy  
Documents & Media
Datasheets 1654167
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector Plug, 6 Position, Circular Threaded Housing
2nd Connector Plug, 6 Position
Length 6.56' (2.00m)
Color Blue
Features Industrial Environments - IP67
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names VS-06-2X2X26C7/7-67/SD/ 2 0