CAD | USD
Favorite

PSAA15W-240L6 24V 15W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Price & Procurement
357 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.86000 $15.86
10 14.38000 $143.80
25 14.09280 $352.32
100 13.43200 $1,343.20
500 12.80000 $6,400.00
1,000 12.33664 $12,336.64

Submit a request for quotation on quantities greater than those displayed.

PSAA15W-240L6

Datasheet
Digi-Key Part Number 993-1339-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSAA15W-240L6
Copy  
Description AC/DC DESKTOP ADAPTER 24V 15W
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

24V 15W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input

Copy  
Documents & Media
Datasheets PSAA15W Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Phihong USA
Series PSAA15W-L6 (15W)
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 630mA
Power (Watts) 15W
No Load Power Consumption 250mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 59" (1.50m)
Input Connector IEC 320-C8
Size / Dimension 3.20" L x 1.97" W x 1.17" H (81.2mm x 50.0mm x 29.8mm)
Approval Agency CB, CE, cULus
Weight 4.94 oz (140 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AC15WNA

CORD 18AWG 1-15P - 320-C7 6'

Phihong USA

$3.39000 Details

AC15WEU

CORD CEE 7/16 TO IEC 320-C7 6'

Phihong USA

$4.28000 Details

AC15WUK

CORD BS1363A TO IEC 320-C7 6'

Phihong USA

$8.04000 Details
You May Also Be Interested In

AC15WNA

CORD 18AWG 1-15P - 320-C7 6'

Phihong USA

$3.39000 Details
Additional Resources
Standard Package 80
Other Names 993-1339
PSAA15W-240L6-R