CAD | USD

PSA120U-540L6 54V 120W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Price & Procurement
0 In Stock

PSA120U-540L6

Datasheet
Digi-Key Part Number 993-1396-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSA120U-540L6
Copy  
Description AC/DC DESKTOP ADAPTER 54V 120W
Copy  
Detailed Description

54V 120W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input

Copy  
Documents & Media
Datasheets PSA120U-L6 Datasheet
Featured Product PSA120U Series, Desktop Adapters
PCN Obsolescence/ EOL Mult Devs EOL 08/OCT/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Phihong USA
Series PSA120U-L6 (120W)
Part Status Obsolete
Region Utilized International
Form Desktop (Class I)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 54V
Current - Output (Max) 2.22A
Power (Watts) 120W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm
Cord Length 59" (1.50m)
Input Connector IEC 320-C14
Size / Dimension 5.98" L x 2.87" W x 1.46" H (152.0mm x 73.0mm x 37.0mm)
Approval Agency CE, cULus, GS
Weight 1.8 lbs (816.5 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AC30UNA

CORD NEMA5-15P - IEC 320-C13 6'

Phihong USA

$6.12000 Details

AC30UEU

CORD CEE 7/7 TO IEC 320-C13 6'

Phihong USA

$8.12000 Details
Additional Resources
Standard Package 20
Other Names 993-1396
PSA120U-540L6-R