CAD | USD
Favorite

Photo Not Available
72-00002
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
5 708.77800 $3,543.89

Submit a request for quotation on quantities greater than those displayed.

72-00002

Datasheet
Digi-Key Part Number 72-00002-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 72-00002
Copy  
Description SILVER EMI SEALANT 56G FAST CURE
Copy  
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets TECKNIT 0002
Product Attributes
Type Description Select All
Categories
Manufacturer Parker Chomerics
Series TECKNIT 0002
Part Status Active
Type Silicone
Features Electrically Conductive, Fast Cure, Tube, 56g
For Use With/Related Products Electrical Enclosures
Shipping Info -
Shelf Life Start -
Shelf Life 5.5 Months
Storage/Refrigeration Temperature 77°F (25°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

50-02-1077-0000

NICKEL ALUMN EMI SEALANT 43G

Parker Chomerics

$268.94000 Details

230079

SI 5145 RTV SILICONE 300ML CQ/BN

LOCTITE

$169.38000 Details
Additional Resources
Standard Package 1
Other Names 72-00002-DK