CAD | USD
Favorite

752-00018 Desktop Battery Charger 3A 3A
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 67.85000 $67.85

Submit a request for quotation on quantities greater than those displayed.

752-00018

Datasheet
Digi-Key Part Number 752-00018-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 752-00018
Copy  
Description BATTERY CHARGER DESKTOP 3A
Copy  
Detailed Description

Desktop Battery Charger 3A 3A

Copy  
Documents & Media
Datasheets SKYRC e4 Instruction Manual
Product Attributes
Type Description Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Not For New Designs
Type Desktop
Battery Chemistry Lithium-Ion
Battery Cell Size 3A
Number of Cells 4
Voltage - Nominal -
Charge Current - Max 3A
Charge Time -
Voltage - Input 100 ~ 240 VAC
Power - Max 20W
Size / Dimension 4.36" L x 2.73" W x 1.59" H (110.7mm x 69.4mm x 40.5mm)
Mounting Type Desktop
Termination Style -
Features LED Indicator
Operating Temperature -
Approvals CE, FCC
Weight 176 g
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DFR0208

BATT CHARGER OPEN FRAME 3.7V 1A

DFRobot

$18.54000 Details
Additional Resources
Standard Package 1