Photo Not Available
730-00055
Product Overview
Digi-Key Part Number 730-00055-ND
Copy   730-00055-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

730-00055

Copy   730-00055
Description STINGRAY TAIL WHEEL AXLE
Copy   STINGRAY TAIL WHEEL AXLE
Documents & Media
Datasheets Tail Wheel Axle Drawing
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Obsolete
Type Axle
Specifications 0.320" (8.13mm) Outer Diameter
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:27:20 7/17/2019