CAD | USD
Favorite

721-00018
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.49000 $6.49

Submit a request for quotation on quantities greater than those displayed.

721-00018

Datasheet
Digi-Key Part Number 721-00018-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 721-00018
Copy  
Description SERVO WHEEL 2-5/8 DIA BLUE
Copy  
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 721-00018
Product Attributes
Type Description Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Active
Type Wheel
Specifications 2.625" (66.68mm) Outer Diameter
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1