Photo Not Available
721-00001
Product Overview
Digi-Key Part Number 721-00001-ND
Copy   721-00001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

721-00001

Copy   721-00001
Description WHEELS PLASTIC FOR BOE-BOT 2.58"
Copy   WHEELS PLASTIC FOR BOE-BOT 2.58"
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Obsolete
Type Wheel
Specifications 2.580" (65.53mm) Outer Diameter
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 721-00002 - Parallax Inc. | 721-00002-ND DigiKey Electronics
  • 721-00002
  • Parallax Inc.
  • RUBBER BAND TIRE FOR 721-00001
  • Unit Price $0.20000
  • 721-00002-ND
Additional Resources
Standard Package ? 1

21:43:34 7/22/2019