CAD | USD

604-00011 Temperature Sensor Analog, Local -50°F ~ 300°F 10mV/°F TO-92-3
Price & Procurement
0 In Stock

604-00011

Datasheet
Digi-Key Part Number 604-00011-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 604-00011
Copy  
Description SENSOR ANALOG -50F-300F TO92-3
Copy  
Detailed Description

Temperature Sensor Analog, Local -50°F ~ 300°F 10mV/°F TO-92-3

Copy  
Documents & Media
Datasheets LM34/LM35
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Parallax Inc.
Series -
Packaging Bulk 
Part Status Obsolete
Sensor Type Analog, Local
Sensing Temperature - Local -50°F ~ 300°F
Sensing Temperature - Remote -
Output Type 3-Wire (CLK, DQ, RST)
Voltage - Supply 5V ~ 30V
Resolution 10mV/°F
Features Standby Mode
Accuracy - Highest (Lowest) ±0.4°F
Test Condition 77°F
Operating Temperature -45°C ~ 149°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1