CAD | USD
Add To Favorites
32419 802.15.4 Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 53.76000 $53.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 32419PAR-ND
Copy   32419PAR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

32419

Copy   32419
Description XBP24CAWIT-001
Copy   XBP24CAWIT-001
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

802.15.4 Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole

Copy   802.15.4  Transceiver Module 2.4GHz Integrated, Wire Antenna Through Hole
Documents & Media
Datasheets 32419
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard 802.15.4
Protocol -
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 18dBm
Sensitivity -
Serial Interfaces SPI, UART
Antenna Type Integrated, Wire Antenna
Memory Size -
Voltage - Supply 2.7V ~ 3.6V
Current - Receiving 31mA
Current - Transmitting 120mA
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1
Other Names 32419PAR

11:28:46 9/16/2019