Add To Favorites
30016 Parallax Microcontrollers Text-to-Speech Synthesizer Audio Evaluation Board
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 88.31000 $88.31
10 76.65300 $766.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 30016-ND
Copy   30016-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

30016

Copy   30016
Description EMIC 2 TEXT-TO-SPEECH MODULE
Copy   EMIC 2 TEXT-TO-SPEECH MODULE
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Parallax Microcontrollers Text-to-Speech Synthesizer Audio Evaluation Board

Copy   Parallax Microcontrollers Text-to-Speech Synthesizer Audio Evaluation Board
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Active
Type Audio
Function Text-to-Speech Synthesizer
Embedded Yes, MCU, 32-Bit
Utilized IC / Part Parallax Microcontrollers
Primary Attributes DECtalk 5.0.E1 Text-to-Speech Synthesizer Engine
Supplied Contents Board(s)
Secondary Attributes Serial Interface
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SC14CVMDECT SF02T - Dialog Semiconductor GmbH | 1564-1025-ND DigiKey Electronics
  • SC14CVMDECT SF02T
  • Dialog Semiconductor GmbH
  • CORDLESS VOICE MODULE, SMALL FOR
  • Unit Price $25.61000
  • 1564-1025-ND
  • SC14CVMDECTDEVKT - Dialog Semiconductor GmbH | 1564-1027-ND DigiKey Electronics
  • SC14CVMDECTDEVKT
  • Dialog Semiconductor GmbH
  • DEVELOPMENT KIT FOR SC14CVMDECT
  • Unit Price $532.12000
  • 1564-1027-ND
  • S1V3G340F00A900 - Epson Electronics America Inc-Semiconductor Div | S1V3G340F00A900-ND DigiKey Electronics
  • S1V3G340F00A900
  • Epson Electronics America Inc-Semiconductor Div
  • IC VOICE PROCESSOR 52QFP
  • Unit Price $4.67540
  • S1V3G340F00A900-ND
  • OM11043,598 - NXP USA Inc. | 568-4916-ND DigiKey Electronics
  • OM11043,598
  • NXP USA Inc.
  • MBED LPC176X DEV EVAL BRD
  • Unit Price $78.39000
  • 568-4916-ND
  • 1725669 - Phoenix Contact | 277-1274-ND DigiKey Electronics
  • 1725669
  • Phoenix Contact
  • TERM BLK 3P SIDE ENT 2.54MM PCB
  • Unit Price $3.72000
  • 277-1274-ND
Additional Resources
Standard Package ? 1

19:47:28 7/16/2019