28988 MCP73861 Battery Charger, Power Supply Power Management Evaluation Board
Product Overview
Digi-Key Part Number 28988-ND
Copy   28988-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

28988

Copy   28988
Description LI-ION POWER PACK-CHARGER BOEBOT
Copy   LI-ION POWER PACK-CHARGER BOEBOT
Detailed Description

MCP73861 Battery Charger, Power Supply Power Management Evaluation Board

Copy   MCP73861 Battery Charger, Power Supply Power Management Evaluation Board
Documents & Media
Datasheets 28988
Design Resources 28988 Schematic
Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Obsolete
Type Power Management
Function Battery Charger, Power Supply
Embedded -
Utilized IC / Part MCP73861
Primary Attributes -
Supplied Contents Board(s), Cable(s)
Secondary Attributes On-Board LEDs
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

06:52:16 7/18/2019