Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 83.01000 $83.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 28961-ND
Copy   28961-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

28961

Copy   28961
Description CASTER WHEEL KIT REV. B
Copy   CASTER WHEEL KIT REV. B
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 28961
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Active
Type Wheel, Caster
Specifications 3.000" (76.20mm) Outer Diameter
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:28:48 7/16/2019