CAD | USD

28819 DC Motor Gearmotor 82 RPM Incremental 6 ~ 15VDC
Price & Procurement
0 In Stock

28819

Datasheet
Digi-Key Part Number 28819-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 28819
Copy  
Description MTR,6V,82RPM,6MM,ENCODER
Copy  
Detailed Description

DC Motor Gearmotor 82 RPM Incremental 6 ~ 15VDC

Copy  
Documents & Media
Datasheets 28819 Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Obsolete
Type DC Motor
Function Gearmotor
Motor Type -
Voltage - Rated 6 ~ 15VDC
RPM 82 RPM
Torque - Rated (oz-in / mNm) -
Power - Rated -
Encoder Type Incremental
Size / Dimension Round - 1.457" Dia (37.00mm)
Diameter - Shaft 0.236" (6.00mm)
Length - Shaft and Bearing -
Mounting Hole Spacing -
Termination Style Wire Leads with Connector
Features -
Gear Reduction Ratio 30
Torque - Max Momentary (oz-in / mNm) 16 / 113
Operating Temperature 0°C ~ 85°C
Approvals -
Weight -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1