28186 RF Transceiver, Xbee, Gateway 2.4GHz 802.15.4 Zigbee™ USB 250kbps
Product Overview
Digi-Key Part Number 28186-ND
Copy   28186-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

28186

Copy   28186
Description XSTICK 802.15.4
Copy   XSTICK 802.15.4
Detailed Description

RF Transceiver, Xbee, Gateway 2.4GHz 802.15.4 Zigbee™ USB 250kbps

Copy   RF Transceiver, Xbee, Gateway 2.4GHz 802.15.4 Zigbee™ USB 250kbps
Documents & Media
Datasheets XStick®
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series X-Stick®
Part Status Obsolete
Function Transceiver, Xbee, Gateway
Modulation or Protocol 802.15.4 Zigbee™
Frequency 2.4GHz
Applications General Purpose
Interface USB
Sensitivity -90dBm
Power - Output 4.5dBm
Data Rate (Max) 250kbps
Features -
Voltage - Supply 5V
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

15:02:38 7/23/2019