28080 uLCD-32PTU LCD Touch Screen Display Evaluation Board
Product Overview
Digi-Key Part Number 28080PAR-ND
Copy   28080PAR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

28080

Copy   28080
Description DISPLAY KIT 3.2LCD TOUCH SCREEN
Copy   DISPLAY KIT 3.2LCD TOUCH SCREEN
Detailed Description

uLCD-32PTU LCD Touch Screen Display Evaluation Board

Copy   uLCD-32PTU LCD Touch Screen Display Evaluation Board
Documents & Media
Datasheets 4D Programming Cable
PICASO Processor
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Obsolete
Type Display
Function LCD Touch Screen
Embedded -
Utilized IC / Part uLCD-32PTU
Primary Attributes 3.2" 320x240 QVGA
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 28080PAR

21:08:26 7/15/2019