27985 RF Transceiver 912MHz 9.6kBaud
Product Overview
Digi-Key Part Number 27985-ND
Copy   27985-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

27985

Copy   27985
Description MODULE TXRX 912MHZ RF W/ANT
Copy   MODULE TXRX 912MHZ RF W/ANT
Detailed Description

RF Transceiver 912MHz 9.6kBaud

Copy   RF Transceiver 912MHz   9.6kBaud
Documents & Media
Datasheets 27985 Manual
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series 27985
Part Status Obsolete
Function Transceiver
Modulation or Protocol -
Frequency 912MHz
Applications General Purpose
Interface -
Sensitivity -
Power - Output -
Data Rate (Max) 9.6kBaud
Features Built-In Antenna
Voltage - Supply 3V ~ 5V
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

02:24:03 7/23/2019