CAD | USD
Favorite

Photo Not Available
P110PC3-XY Pair Modular Wiring Block Connector 110 Punch Down
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
10 9.81500 $98.15

Submit a request for quotation on quantities greater than those displayed.

P110PC3-XY

Datasheet
Digi-Key Part Number P110PC3-XY-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P110PC3-XY
Copy  
Description CONN WRG BLOCK 3 PAIR
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pair Modular Wiring Block Connector 110 Punch Down

Copy  
Documents & Media
Datasheets P110PCx-XY Drawing
Environmental Information Panduit RoHS3 Statement
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series Pan-Punch®
Packaging Bulk 
Part Status Active
Style 110 Punch Down
Length - Overall 2.010" (51.05mm)
Width - Overall -
Depth - Overall 0.35" (8.80mm)
Mounting Type Cable
Mounting Feature -
Features -
Color Gray
Housing Material Polycarbonate (PC)
Performance Cat 5e
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 10