CAD | USD
Favorite

MSME102G1H AC Motor Servomotor 3000 RPM 1kW Incremental 200VAC
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1,706.38000 $1,706.38
5 1,621.05600 $8,105.28

Submit a request for quotation on quantities greater than those displayed.

MSME102G1H

Datasheet
Digi-Key Part Number 1110-3766-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSME102G1H
Copy  
Description SERVOMOTOR 3000 RPM 200VAC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AC Motor Servomotor 3000 RPM 1kW Incremental 200VAC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series MINAS A5
Part Status Active
Type AC Motor
Function Servomotor
Motor Type -
Voltage - Rated 200VAC
RPM 3000 RPM
Torque - Rated (oz-in / mNm) 450.3 / 3180
Power - Rated 1kW
Encoder Type Incremental
Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm)
Diameter - Shaft 0.748" (19.00mm)
Length - Shaft and Bearing 2.165" (55.00mm)
Mounting Hole Spacing 4.528" (115.00mm)
Termination Style Connector
Features Brake, Key, Oil Seal
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) 1352 / 9550
Operating Temperature 0°C ~ 40°C
Approvals CE, CSA, cULus, TUV, UL
Weight 9.9 lbs (4.5 kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MDDHT5540

SERVO DRIVER 50A 240V LOAD

Panasonic Industrial Automation Sales

$1,254.42000 Details

MDDHT5540E

SERVO DRIVER 50A 240V LOAD

Panasonic Industrial Automation Sales

$1,162.63000 Details

MDDKT5540

SERVO DRIVER 50A 240V LOAD

Panasonic Industrial Automation Sales

$1,254.42000 Details

MDDHT3420

SERVO DRIVER 30A 480V LOAD

Panasonic Industrial Automation Sales

$1,682.76000 Details

MDDKT5540E

SERVO DRIVER 50A 240V LOAD

Panasonic Industrial Automation Sales

$1,162.63000 Details

MDDHT3420E

SERVO DRIVER 30A 480V LOAD

Panasonic Industrial Automation Sales

$1,682.76000 Details
Additional Resources
Standard Package 1
Other Names 1110-3766
MSME102G1H-ND