CAD | USD
Favorite

Photo Not Available
MHMD082G1U AC Motor Servomotor 3000 RPM 750W Incremental 200VAC
Price & Procurement
2 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1,095.78000 $1,095.78
5 1,040.99600 $5,204.98

Submit a request for quotation on quantities greater than those displayed.

MHMD082G1U

Datasheet
Digi-Key Part Number 1110-4022-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MHMD082G1U
Copy  
Description SERVOMOTOR 3000 RPM 200V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AC Motor Servomotor 3000 RPM 750W Incremental 200VAC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series MINAS A5
Part Status Active
Type AC Motor
Function Servomotor
Motor Type -
Voltage - Rated 200VAC
RPM 3000 RPM
Torque - Rated (oz-in / mNm) 339.9 / 2400
Power - Rated 750W
Encoder Type Incremental
Size / Dimension Square - 3.150" x 3.150" (80.00mm x 80.00mm)
Diameter - Shaft 0.748" (19.00mm)
Length - Shaft and Bearing 1.378" (35.00mm)
Mounting Hole Spacing 3.543" (90.00mm)
Termination Style Wire Leads
Features Key, Oil Seal
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) 1005 / 7100
Operating Temperature 0°C ~ 40°C
Approval Agency CE, CSA, cULus, TUV, UL
Weight 5.5 lbs (2.5 kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MCDHT3520E

SERVO DRIVER 30A 240V LOAD

Panasonic Industrial Automation Sales

$1,055.55000 Details

MCDHT3520

SERVO DRIVER 30A 240V LOAD

Panasonic Industrial Automation Sales

$1,177.93000 Details

MCDHT3520NA1

SERVO DRIVER 30A 240V LOAD

Panasonic Industrial Automation Sales

$1,529.78000 Details

MCDKT3520

SERVO DRIVER 30A 240V LOAD

Panasonic Industrial Automation Sales

$1,177.93000 Details

MCDKT3520E

SERVO DRIVER 30A 240V LOAD

Panasonic Industrial Automation Sales

$1,086.14000 Details

MCDHT3520L01

DRIVE SINGLE OR 3 PHASE

Panasonic Industrial Automation Sales

$1,093.35000 Details
Additional Resources
Standard Package 1
Other Names 1110-4022
MHMD082G1U-ND