CAD | USD
Favorite

MDME102G1H AC Motor Servomotor 2000 RPM 1kW Incremental 200VAC
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1,869.76000 $1,869.76
5 1,776.26200 $8,881.31

Submit a request for quotation on quantities greater than those displayed.

MDME102G1H

Datasheet
Digi-Key Part Number 1110-3614-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MDME102G1H
Copy  
Description SERVOMOTOR 2000 RPM 200VAC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

AC Motor Servomotor 2000 RPM 1kW Incremental 200VAC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series MINAS A5
Part Status Active
Type AC Motor
Function Servomotor
Motor Type -
Voltage - Rated 200VAC
RPM 2000 RPM
Torque - Rated (oz-in / mNm) 675.5 / 4770
Power - Rated 1kW
Encoder Type Incremental
Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm)
Diameter - Shaft 0.866" (22.00mm)
Length - Shaft and Bearing 2.165" (55.00mm)
Mounting Hole Spacing 5.709" (145.00mm)
Termination Style Connector
Features Brake, Key, Oil Seal
Gear Reduction Ratio -
Torque - Max Momentary (oz-in / mNm) 2025 / 14300
Operating Temperature 0°C ~ 40°C
Approvals CE, CSA, cULus, TUV, UL
Weight 15 lbs (6.8 kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MDDHT3530

SERVO DRIVER 30A 240V LOAD

Panasonic Industrial Automation Sales

$1,208.53000 Details

MDDHT3530E

SERVO DRIVER 30A 240V LOAD

Panasonic Industrial Automation Sales

$1,132.04000 Details

MDDHT3530L01

DRIVE SINGLE OR 3 PHASE

Panasonic Industrial Automation Sales

$1,193.84000 Details

MDDHT3530B01

ETHERCAT DRIVE

Panasonic Industrial Automation Sales

$1,179.64000 Details

MDDHT3530BA1

ETHERCAT DRIVE

Panasonic Industrial Automation Sales

$1,168.72000 Details

MDDHT3530LA1

DRIVE SINGLE OR 3 PHASE

Panasonic Industrial Automation Sales

$1,155.61000 Details
Additional Resources
Standard Package 1
Other Names 1110-3614
MDME102G1H-ND