Add To Favorites
CY-192B-Y Retroreflective Optical Sensor 157.480" (4m) NPN - Open Collector
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 39.24000 $39.24
5 37.27400 $186.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1110-1479-ND
Copy   1110-1479-ND
Quantity Available 38
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY-192B-Y

Copy   CY-192B-Y
Description SENSOR RETROREFL 4M NPN OPEN COL
Copy   SENSOR RETROREFL 4M NPN OPEN COL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Retroreflective Optical Sensor 157.480" (4m) NPN - Open Collector

Copy   Retroreflective Optical Sensor 157.480" (4m) NPN - Open Collector
Documents & Media
Datasheets CY-1xx Series
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series CY-100
Part Status Active
Sensing Method Retroreflective
Sensing Distance 157.480" (4m)
Voltage - Supply 12V ~ 24V
Response Time 1ms
Output Configuration NPN - Open Collector
Connection Method Cable
Ingress Protection IP67
Cable Length 78.74" (2m)
Light Source Infrared
Adjustment Type -
Operating Temperature -25°C ~ 55°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CY-191B-Y - Panasonic Industrial Automation Sales | 1110-1463-ND DigiKey Electronics
  • CY-191B-Y
  • Panasonic Industrial Automation Sales
  • SENSOR RETROREFL 2M NPN OPEN COL
  • Unit Price $53.77000
  • 1110-1463-ND
  • RF-410 - Panasonic Industrial Automation Sales | 1110-1774-ND DigiKey Electronics
  • RF-410
  • Panasonic Industrial Automation Sales
  • REFLECTOR 25X21MM CY-100 SERIES
  • Unit Price $4.64000
  • 1110-1774-ND
  • RF-420 - Panasonic Industrial Automation Sales | 1110-1775-ND DigiKey Electronics
  • RF-420
  • Panasonic Industrial Automation Sales
  • REFLECTOR 50X50MM CY-100 SERIES
  • Unit Price $4.64000
  • 1110-1775-ND
  • CY-192A-Y - Panasonic Industrial Automation Sales | 1110-1475-ND DigiKey Electronics
  • CY-192A-Y
  • Panasonic Industrial Automation Sales
  • SENSOR RETROREFL 4M NPN OPEN COL
  • Unit Price $39.24000
  • 1110-1475-ND
  • CY-192B-Z-Y - Panasonic Industrial Automation Sales | 1110-1480-ND DigiKey Electronics
  • CY-192B-Z-Y
  • Panasonic Industrial Automation Sales
  • SENSOR RETROREFL 4M NPN OPEN COL
  • Unit Price $33.42000
  • 1110-1480-ND
Additional Resources
Standard Package ? 1
Other Names 1110-1479

07:15:01 6/27/2019